
CL32Y475MCIVPNE | |
|---|---|
DigiKey Part Number | 1276-CL32Y475MCIVPNETR-ND - Tape & Reel (TR) 1276-CL32Y475MCIVPNECT-ND - Cut Tape (CT) 1276-CL32Y475MCIVPNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y475MCIVPNE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40400 € | 4,04 € |
| 50 | 0,30960 € | 15,48 € |
| 100 | 0,28050 € | 28,05 € |
| 500 | 0,23140 € | 115,70 € |
| 1.000 | 0,21621 € | 216,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20188 € | 403,76 € |
| 4.000 | 0,19183 € | 767,32 € |
| 6.000 | 0,18756 € | 1.125,36 € |
| 10.000 | 0,18457 € | 1.845,70 € |
| 14.000 | 0,16749 € | 2.344,86 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

