
CL32Y475KCIVPJE | |
|---|---|
DigiKey Part Number | 1276-CL32Y475KCIVPJETR-ND - Tape & Reel (TR) 1276-CL32Y475KCIVPJECT-ND - Cut Tape (CT) 1276-CL32Y475KCIVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL32Y475KCIVPJE |
Description | CAP CER 4.7UF 100V X7S 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,46580 € | 23,29 € |
| 100 | 0,42560 € | 42,56 € |
| 500 | 0,35796 € | 178,98 € |
| 1.000 | 0,33703 € | 337,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31981 € | 639,62 € |
| 4.000 | 0,30312 € | 1.212,48 € |
| 6.000 | 0,29852 € | 1.791,12 € |
| 10.000 | 0,29064 € | 2.906,40 € |
| 14.000 | 0,28603 € | 4.004,42 € |
| 20.000 | 0,28160 € | 5.632,00 € |
| 24.000 | 0,28138 € | 6.753,12 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

