CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B474KBHNNNE

Digi-Key Part Number
1276-1118-2-ND - Tape & Reel (TR)
1276-1118-1-ND - Cut Tape (CT)
1276-1118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31B474KBHNNNE
Description
CAP CER 0.47UF 50V X7R 1206
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,18000 €0,18 €
100,12500 €1,25 €
500,07080 €3,54 €
1000,05870 €5,87 €
5000,04116 €20,58 €
1.0000,03407 €34,07 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2.0000,03172 €63,44 €
4.0000,02901 €116,04 €
10.0000,02699 €269,90 €
20.0000,02564 €512,80 €
Additional Resources
AttributeDescription
Other Names
1276-1118-2
1276-1118-1
1276-1118-6
Standard Package2.000