CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B104KO8NNNC

Digi-Key Part Number
1276-1005-2-ND - Tape & Reel (TR)
1276-1005-1-ND - Cut Tape (CT)
1276-1005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B104KO8NNNC
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,10000 €0,10 €
100,02800 €0,28 €
500,01560 €0,78 €
1000,01270 €1,27 €
5000,00910 €4,55 €
1.0000,00715 €7,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4.0000,00598 €23,92 €
8.0000,00546 €43,68 €
12.0000,00520 €62,40 €
40.0000,00494 €197,60 €
Additional Resources
AttributeDescription
Other Names
1276-1005-2
1276-1005-1
1276-1005-6
Standard Package4.000