CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03B102KA3NNNC

Digi-Key Part Number
1276-1341-2-ND - Tape & Reel (TR)
1276-1341-1-ND - Cut Tape (CT)
1276-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03B102KA3NNNC
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Package / Case
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,11000 €0,11 €
100,08100 €0,81 €
500,04640 €2,32 €
1000,03850 €3,85 €
5000,02698 €13,49 €
1.0000,02232 €22,32 €
2.5000,02078 €51,95 €
5.0000,01901 €95,05 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10.0000,01768 €176,80 €
20.0000,01680 €336,00 €
30.0000,01592 €477,60 €
50.0000,01459 €729,50 €
100.0000,01205 €1.205,00 €
Additional Resources
AttributeDescription
Other Names
1276-1341-6
1276-1341-1
1276-1341-2
Standard Package10.000