
UJ32-C-V-G-FMT-3-P24 | |
|---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-FMT-3-P24-ND |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-FMT-3-P24 |
Description | USB JACK, TYPE C, 3.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Board Edge, Straddle Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-FMT-3-P24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Board Edge, Straddle Mount | |
Mounting Feature | - | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,71800 € | 7,18 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,64080 € | 32,04 € |
| 100 | 0,61020 € | 61,02 € |
| 250 | 0,57196 € | 142,99 € |
| 500 | 0,54462 € | 272,31 € |
| 1.000 | 0,51861 € | 518,61 € |
| 2.500 | 0,48614 € | 1.215,35 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |




