



CP60131H | |
|---|---|
DigiKey Part Number | 102-4432-ND |
Manufacturer | |
Manufacturer Product Number | CP60131H |
Description | PELTIER, 15 X 15 X 3.1 MM, 6 A, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.0W @ 27°C 6 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP60131H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 15.00mm L x 15.00mm W | |
Qmax @ Th | 13.0W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 3.8 V | |
Resistance | 450 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,24000 € | 15,24 € |
| 5 | 14,32000 € | 71,60 € |
| 10 | 13,94100 € | 139,41 € |
| 25 | 13,45440 € | 336,36 € |
| 50 | 13,09760 € | 654,88 € |
| 100 | 12,75040 € | 1.275,04 € |
| Unit Price without VAT: | 15,24000 € |
|---|---|
| Unit Price with VAT: | 18,13560 € |





