
CDM1261-04D-01FRA-3M-RJ45-67 | |
|---|---|
DigiKey Part Number | 2223-CDM1261-04D-01FRA-3M-RJ45-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM1261-04D-01FRA-3M-RJ45-67 |
Description | M12 FEMALE MOLDED CABLE,ANGLED, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c, Right Angle 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Connector Type Circular 04 pos Female to RJ45, 8p4c, Right Angle |
Manufacturer Same Sky (Formerly CUI Devices) | Length 9.84' (3.00m) |
Series | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDM1278-04D-01FRA-3M-RJ45-67 | Same Sky (Formerly CUI Devices) | 12 | 2223-CDM1278-04D-01FRA-3M-RJ45-67-ND | 21,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,96000 € | 20,96 € |
| 10 | 17,81300 € | 178,13 € |
| 36 | 16,27361 € | 585,85 € |
| 72 | 15,49722 € | 1.115,80 € |
| 108 | 15,06037 € | 1.626,52 € |
| 252 | 14,18734 € | 3.575,21 € |
| 504 | 13,51115 € | 6.809,62 € |
| Unit Price without VAT: | 20,96000 € |
|---|---|
| Unit Price with VAT: | 24,94240 € |

