
ACZ11BR1E-15FA1-12C | |
|---|---|
DigiKey Part Number | 102-1743-ND |
Manufacturer | |
Manufacturer Product Number | ACZ11BR1E-15FA1-12C |
Description | ENC INCRE QUAD RGHT ANGLE PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 12 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ACZ11BR1E-15FA1-12C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | 5V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Right Angle | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,78000 € | 2,78 € |
| 5 | 2,34600 € | 11,73 € |
| 10 | 2,17700 € | 21,77 € |
| 25 | 1,97360 € | 49,34 € |
| 50 | 1,83220 € | 91,61 € |
| 100 | 1,70080 € | 170,08 € |
| 300 | 1,51143 € | 453,43 € |
| 500 | 1,43068 € | 715,34 € |
| 1.000 | 1,32803 € | 1.328,03 € |
| Unit Price without VAT: | 2,78000 € |
|---|---|
| Unit Price with VAT: | 3,30820 € |

