
CA227-015 | |
|---|---|
DigiKey Part Number | 5093-CA227-015-ND |
Manufacturer | |
Manufacturer Product Number | CA227-015 |
Description | SSD SE18 TYPE C 2TB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) 2TB NVMe PCIe Gen 3 M.2 NVMe 2280 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sahasra Electronic Solutions Limited | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Memory Size | 2TB | |
Memory Type | FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 2GB/s | |
Speed - Write | 1.8GB/s | |
Voltage - Supply | 5V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | 1.01A | |
Operating Temperature | -25°C ~ 75°C | |
Weight | 0.64 oz (18.14 g) | |
Size / Dimension | 71.40mm x 17.50mm x 8.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,87000 € | 566,87 € |
| 10 | 520,83300 € | 5.208,33 € |
| Unit Price without VAT: | 566,87000 € |
|---|---|
| Unit Price with VAT: | 674,57530 € |

