
ZD-TG-IPOD7 | ||
---|---|---|
Digi-Key Part Number | 4093-ZD-TG-IPOD7-ND | |
Manufacturer | ||
Manufacturer Product Number | ZD-TG-IPOD7 | |
Description | TEMPERED GLASS SCREEN PROTECTOR | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sahara Case LLC | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Screen Protector | |
Applications | iPod Touch (6th and 7th Gen) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 28,26000 € | 28,26 € |
Attribute | Description |
---|---|
Other Names | 4093-ZD-TG-IPOD7 |
Standard Package | 1 |