
ZD-S-N20U-ESR-F | ||
---|---|---|
Digi-Key Part Number | 4093-ZD-S-N20U-ESR-F-ND | |
Manufacturer | ||
Manufacturer Product Number | ZD-S-N20U-ESR-F | |
Description | FLEXON FILM SCREEN PROTECTOR - F | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sahara Case LLC | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Screen Protector | |
Applications | Samsung Galaxy Note 20 Ultra 5G |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 22,84000 € | 22,84 € |
Attribute | Description |
---|---|
Other Names | 4093-ZD-S-N20U-ESR-F |
Standard Package | 1 |