
ZD-K-HD8-20 | ||
---|---|---|
Digi-Key Part Number | 4093-ZD-K-HD8-20-ND | |
Manufacturer | ||
Manufacturer Product Number | ZD-K-HD8-20 | |
Description | TEMPERED GLASS SCREEN PROTECTOR | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Sahara Case LLC | |
Series | - | |
Package | Retail Package | |
Product Status | Active | |
Type | Screen Protector | |
Applications | Amazon Fire HD 8 (10th Gen 2020) |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | Vendor Undefined |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 22,84000 € | 22,84 € |
Attribute | Description |
---|---|
Other Names | 4093-ZD-K-HD8-20 |
Standard Package | 1 |