Direct
Direct
Upgrade
Parametric Equivalent

450KXW27MEFC10X40 | |
|---|---|
DigiKey Part Number | 450KXW27MEFC10X40-ND |
Manufacturer | |
Manufacturer Product Number | 450KXW27MEFC10X40 |
Description | CAP ALUM 27UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 27 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXW27MEFC10X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 375 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCP2W270MPD | Nichicon | 626 | 493-13664-ND | 1,94000 € | Direct |
| UPH2W270MPD | Nichicon | 25 | 493-16996-ND | 2,21000 € | Direct |
| EKXJ451ELL270MJ40S | Chemi-Con | 630 | 565-EKXJ451ELL270MJ40S-ND | 1,73000 € | Upgrade |
| EPAG451ELL270MJ40S | Chemi-Con | 0 | EPAG451ELL270MJ40S-ND | 0,65414 € | Parametric Equivalent |





