
450HXK680MEPASN30X60 | |
|---|---|
DigiKey Part Number | 1189-450HXK680MEPASN30X60-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK680MEPASN30X60 |
Description | CAP ALUM 680UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.89 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.046 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.441" (62.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXH680MEPASN30X60 | Rubycon | 78 | 1189-450HXH680MEPASN30X60-ND | 17,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,97000 € | 17,97 € |
| 10 | 13,37200 € | 133,72 € |
| 50 | 11,48140 € | 574,07 € |
| 100 | 10,88700 € | 1.088,70 € |
| 500 | 9,86728 € | 4.933,64 € |
| Unit Price without VAT: | 17,97000 € |
|---|---|
| Unit Price with VAT: | 21,38430 € |

