Parametric Equivalent
Parametric Equivalent

400WXA3R3M10X9 | |
|---|---|
DigiKey Part Number | 400WXA3R3M10X9-ND |
Manufacturer | |
Manufacturer Product Number | 400WXA3R3M10X9 |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400WXA3R3M10X9 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.413" (10.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -25°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400WXA3.3MEFCT810X9 | Rubycon | 0 | 400WXA3.3MEFCT810X9-ND | 0,15172 € | Parametric Equivalent |
| 400WXA3R3MEFC10X9 | Rubycon | 93 | 1189-400WXA3R3MEFC10X9-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22857 € | 228,57 € |
| Unit Price without VAT: | 0,22857 € |
|---|---|
| Unit Price with VAT: | 0,27200 € |


