
400TXW120KEFC16X45 | |
|---|---|
DigiKey Part Number | 400TXW120KEFC16X45-ND |
Manufacturer | |
Manufacturer Product Number | 400TXW120KEFC16X45 |
Description | CAP ALUM 120UF 10% 400V RADIAL |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400TXW120KEFC16X45 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.870" (47.50mm) |
Tolerance ±10% | Mounting Type |
Voltage - Rated 400 V | Package / Case Radial, Can |
Lifetime @ Temp. 12000 Hrs @ 105°C |

