Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXA220M6.3X11 | |
|---|---|
DigiKey Part Number | 16YXA220M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 16YXA220M6.3X11 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXA220M6.3X11 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 264 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16PX220MEFC6.3X11 | Rubycon | 3.933 | 1189-1129-ND | 0,28000 € | Parametric Equivalent |
| 25PX220MEFC6.3X11 | Rubycon | 5.754 | 1189-1734-ND | 0,29000 € | Parametric Equivalent |
| 25PX220MEFCT16.3X11 | Rubycon | 0 | 25PX220MEFCT16.3X11-ND | 0,07101 € | Parametric Equivalent |
| ECA-1CHG221I | Panasonic Industry | 389 | 10-ECA-1CHG221ICT-ND | 0,37000 € | Direct |
| EEU-HD1C221 | Panasonic Industry | 628 | P15099-ND | 0,85000 € | Direct |









