Upgrade
Upgrade
Similar
Upgrade
Upgrade

10YXH1000MEFCT810X16 | |
|---|---|
DigiKey Part Number | 1189-10YXH1000MEFCT810X16CT-ND - Cut Tape (CT) 1189-10YXH1000MEFCT810X16TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXH1000MEFCT810X16 |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXH1000MEFCT810X16 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 726 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.21 A @ 100 kHz |
Part Status Obsolete | Impedance 60 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXJ1000MT810X16 | Rubycon | 5.091 | 1189-1545-1-ND | 0,48000 € | Upgrade |
| 16ZLJ1000MT810X16 | Rubycon | 507 | 1189-4158-1-ND | 0,73000 € | Upgrade |
| 10ZLS1000MEFCT810X12.5 | Rubycon | 500 | 1189-10ZLS1000MEFCT810X12.5-ND | 0,61000 € | Similar |
| 860160275031 | Würth Elektronik | 489 | 732-9436-1-ND | 0,51000 € | Upgrade |
| 860240275008 | Würth Elektronik | 481 | 732-9313-1-ND | 0,57000 € | Upgrade |






