
RE904 | |
|---|---|
DigiKey Part Number | 6003-RE904-ND |
Manufacturer | |
Manufacturer Product Number | RE904 |
Description | SMD Adapter MSOP10 IC Adapter |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 0.72" L x 0.41" W (18.23mm x 10.40mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,86000 € | 5,86 € |
| 10 | 5,76100 € | 57,61 € |
| 25 | 5,70040 € | 142,51 € |
| 50 | 5,56220 € | 278,11 € |
| 100 | 5,45860 € | 545,86 € |
| Unit Price without VAT: | 5,86000 € |
|---|---|
| Unit Price with VAT: | 6,97340 € |

