
RE521-HP | |
|---|---|
DigiKey Part Number | 6003-RE521-HP-ND |
Manufacturer | |
Manufacturer Product Number | RE521-HP |
Description | Streifen DIP 2,54 mm Typ D |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.02mm x 100.08mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR2 Laminated |

