
RE320-LF | |
|---|---|
DigiKey Part Number | 6003-RE320-LF-ND |
Manufacturer | |
Manufacturer Product Number | RE320-LF |
Description | DIP 2 54 mm Typ C FR4 HAL |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Roth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.039" (1.00mm) | |
Size / Dimension | 6.30" L x 3.94" W (160.02mm x 100.08mm) | |
Board Thickness | 0.059" (1.50mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 6,13200 € | 61,32 € |
| 25 | 6,06320 € | 151,58 € |
| 50 | 5,92500 € | 296,25 € |
| 100 | 5,81270 € | 581,27 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

