UM6K1NTN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UM6K31NFHATCN

DigiKey Part Number
UM6K31NFHATCNTR-ND - Tape & Reel (TR)
UM6K31NFHATCNCT-ND - Cut Tape (CT)
UM6K31NFHATCNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UM6K31NFHATCN
Description
MOSFET 2N-CH 60V 0.25A UMT6
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 250mA (Ta) 150mW Surface Mount UMT6
Datasheet
 Datasheet
EDA/CAD Models
UM6K31NFHATCN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
250mA (Ta)
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
15pF @ 25V
Power - Max
150mW
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
UMT6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,25700 €2,57 €
1000,16280 €16,28 €
5000,12202 €61,01 €
1.0000,10883 €108,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09206 €276,18 €
6.0000,08361 €501,66 €
9.0000,07929 €713,61 €
15.0000,07445 €1.116,75 €
21.0000,07158 €1.503,18 €
30.0000,06879 €2.063,70 €
75.0000,06266 €4.699,50 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €