


SML-811DTT86C | |
|---|---|
DigiKey Part Number | SML-811DTT86CTR-ND - Tape & Reel (TR) SML-811DTT86CCT-ND - Cut Tape (CT) SML-811DTT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811DTT86C |
Description | LED ORANGE CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23200 € | 2,32 € |
| 100 | 0,16540 € | 16,54 € |
| 500 | 0,13502 € | 67,51 € |
| 1.000 | 0,12498 € | 124,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11204 € | 336,12 € |
| 6.000 | 0,10545 € | 632,70 € |
| 9.000 | 0,10206 € | 918,54 € |
| 15.000 | 0,09824 € | 1.473,60 € |
| 21.000 | 0,09596 € | 2.015,16 € |
| 30.000 | 0,09374 € | 2.812,20 € |
| 75.000 | 0,08884 € | 6.663,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

