RLS4148TE-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLZTE-1130C

Digi-Key Part Number
RLZTE-1130C-ND - Tape & Reel (TR)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
RLZTE-1130C
Supplier
Description
DIODE ZENER 28.4V 500MW LLDS
Detailed Description
Zener Diode 28.4 V 500 mW ±3% Surface Mount LLDS
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
28.4 V
Tolerance
±3%
Power - Max
500 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 23 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
DO-213AC, MINI-MELF, SOD-80
Supplier Device Package
LLDS
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050
Additional Resources
AttributeDescription
Standard Package2,500