
RJK005N03T146 | |
|---|---|
DigiKey Part Number | RJK005N03T146TR-ND - Tape & Reel (TR) RJK005N03T146CT-ND - Cut Tape (CT) RJK005N03T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJK005N03T146 |
Description | MOSFET N-CH 30V 500MA SMT3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 200mW (Ta) Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | RJK005N03T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 580mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4 nC @ 4 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 60 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SMT3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 100 | 0,17520 € | 17,52 € |
| 500 | 0,13166 € | 65,83 € |
| 1.000 | 0,11758 € | 117,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09968 € | 299,04 € |
| 6.000 | 0,09065 € | 543,90 € |
| 9.000 | 0,08604 € | 774,36 € |
| 15.000 | 0,08087 € | 1.213,05 € |
| 21.000 | 0,07780 € | 1.633,80 € |
| 30.000 | 0,07483 € | 2.244,90 € |
| 75.000 | 0,06910 € | 5.182,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |


