Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RB521SM-60FHT2R | |
|---|---|
DigiKey Part Number | RB521SM-60FHT2RTR-ND - Tape & Reel (TR) RB521SM-60FHT2RCT-ND - Cut Tape (CT) RB521SM-60FHT2RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521SM-60FHT2R |
Description | DIODE SCHOTTKY 60V 200MA EMD2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 200mA Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | RB521SM-60FHT2R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | EMD2 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07150 € | 7,15 € |
| 500 | 0,05228 € | 26,14 € |
| 1.000 | 0,04157 € | 41,57 € |
| 2.000 | 0,03832 € | 76,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02530 € | 202,40 € |
| 16.000 | 0,02462 € | 393,92 € |
| 24.000 | 0,02390 € | 573,60 € |
| 40.000 | 0,02161 € | 864,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |












