Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF1743

Digi-Key Part Number
RHM174KCFTR-ND - Tape & Reel (TR)
RHM174KCFCT-ND - Cut Tape (CT)
RHM174KCFDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCR03ERTF1743
Supplier
Description
RES SMD 174K OHM 1% 1/10W 0603
Detailed Description
174 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) - Thick Film
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
174 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM174KCFCT
RHM174KCFTR
RHM174KCFDKR
Standard Package5,000