Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPF7872

Digi-Key Part Number
RHM78.7KLTR-ND - Tape & Reel (TR)
RHM78.7KLCT-ND - Cut Tape (CT)
RHM78.7KLDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCR01MZPF7872
Supplier
Description
RES SMD 78.7K OHM 1% 1/16W 0402
Detailed Description
78.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
78.7 kOhms
Tolerance
±1%
Power (Watts)
0.063W, 1/16W
Composition
Thick Film
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Ratings
AEC-Q200
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM78.7KLDKR-NDR
RHM78.7KLTR-NDR
RHM78.7KLTR
RHM78.7KLCT
RHM78.7KLCT-NDR
RHM78.7KLDKR
Standard Package10,000