MCR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YZPJ563

Digi-Key Part Number
RHM56KAGTR-ND - Tape & Reel (TR)
RHM56KAGCT-ND - Cut Tape (CT)
RHM56KAGDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCR006YZPJ563
Supplier
Description
RES SMD 56K OHM 5% 1/20W 0201
Detailed Description
56 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) - Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
56 kOhms
Tolerance
±5%
Power (Watts)
0.05W, 1/20W
Composition
Thick Film
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
0201
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
Additional Resources
AttributeDescription
Other Names
RHM56KAGCT
RHM56KAGTR
RHM56KAGDKR
Standard Package15,000