Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCH032ANN680JK

Digi-Key Part Number
511-1411-2-ND - Tape & Reel (TR)
511-1411-1-ND - Cut Tape (CT)
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
MCH032ANN680JK
Supplier
Description
CAP CER 68PF 25V C0G/NP0 0201
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.012" (0.30mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Other Names
511-1411-2
MCH032AN680JK
MCH032A680JK
511-1411-1
Standard Package15,000