574 series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTR03EZPF5102

Digi-Key Part Number
RHM51KAYTR-ND - Tape & Reel (TR)
RHM51KAYCT-ND - Cut Tape (CT)
RHM51KAYDKR-ND - Digi-Reel®
Manufacturer
Rohm Semiconductor
Manufacturer Product Number
KTR03EZPF5102
Supplier
Description
RES SMD 51K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
51 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, High Voltage Thick Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
51 kOhms
Tolerance
±1%
Power (Watts)
0.1W, 1/10W
Composition
Thick Film
Features
Automotive AEC-Q200, High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Ratings
AEC-Q200
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.13000€0.13
10€0.11900€1.19
100€0.04570€4.57
1,000€0.02007€20.07
2,500€0.01733€43.33
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.01551€77.55
Additional Resources
AttributeDescription
Other Names
RHM51KAYCT
RHM51KAYTR
RHM51KAYDKR
Standard Package5,000