
KDZTR36B | |
|---|---|
DigiKey Part Number | 846-KDZTR36BTR-ND - Tape & Reel (TR) 846-KDZTR36BCT-ND - Cut Tape (CT) 846-KDZTR36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZTR36B |
Description | DIODE ZENER 39.2V 1W PMDU |
Customer Reference | |
Detailed Description | Zener Diode 39.2 V 1 W ±5% Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 10 µA @ 27 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,42200 € | 4,22 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,20814 € | 104,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16086 € | 482,58 € |
| 6.000 | 0,14753 € | 885,18 € |
| 9.000 | 0,14073 € | 1.266,57 € |
| 15.000 | 0,13310 € | 1.996,50 € |
| 21.000 | 0,12858 € | 2.700,18 € |
| 30.000 | 0,12419 € | 3.725,70 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

