
ESR18EZPJ431 | ||
---|---|---|
Digi-Key Part Number | RHM430ITR-ND - Tape & Reel (TR) RHM430ICT-ND - Cut Tape (CT) RHM430IDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ESR18EZPJ431 | |
Description | RES SMD 430 OHM 5% 1/2W 1206 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Detailed Description | 430 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | ESR Series Datasheet |
Product Training Modules | |
Featured Product | ROHM Chip Resistors |
EDA Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.21.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,15500 € | 1,55 € |
50 | 0,08120 € | 4,06 € |
100 | 0,06020 € | 6,02 € |
500 | 0,03646 € | 18,23 € |
1.000 | 0,02523 € | 25,23 € |
Qty | Unit Price | Ext Price |
---|---|---|
5.000 | 0,02102 € | 105,10 € |
10.000 | 0,01962 € | 196,20 € |
25.000 | 0,01864 € | 466,00 € |
50.000 | 0,01826 € | 913,00 € |
125.000 | 0,01787 € | 2.233,75 € |
Attribute | Description |
---|---|
Other Names | RHM430ICT RHM430ITR RHM430IDKR |
Standard Package | 5.000 |