BU64243GWZ-TR | |
---|---|
DigiKey Part Number | 846-BU64243GWZ-TR-ND - Tape & Reel (TR) 846-BU64243GWZ-TRCT-ND - Cut Tape (CT) 846-BU64243GWZ-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU64243GWZ-TR |
Description | LINEAR CONSTANT CURRENT VCM DRIV |
Customer Reference | |
Detailed Description | Audio Volume Control 1 Channel UCSP35L1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Volume Control | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 2.3V ~ 4.8V | |
Operating Temperature | -25°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, CSPBGA | |
Supplier Device Package | UCSP35L1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,23000 € | 1,23 € |
10 | 0,77200 € | 7,72 € |
25 | 0,65160 € | 16,29 € |
100 | 0,51480 € | 51,48 € |
250 | 0,44784 € | 111,96 € |
500 | 0,40684 € | 203,42 € |
1.000 | 0,37269 € | 372,69 € |
2.500 | 0,33617 € | 840,43 € |
Quantity | Unit Price | Ext Price |
---|---|---|
6.000 | 0,26497 € | 1.589,82 € |