9SIP (7 lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP5302A

Digi-Key Part Number
BP5302A-ND
Manufacturer
Manufacturer Product Number
BP5302A
Description
IC REG CONV LCD 1OUT 9SIP
Detailed Description
- Converter, LCD Voltage Regulator IC 1 Output 9-SIP, 7 Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Rohm Semiconductor
Series
-
Package
Tray
Product Status
Obsolete
Applications
Converter, LCD
Voltage - Input
5V ~ 14V
Number of Outputs
1
Voltage - Output
-24V
Operating Temperature
0°C ~ 60°C
Mounting Type
Through Hole
Package / Case
9-SIP, 7 Leads
Supplier Device Package
9-SIP, 7 Leads
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package200