


BM2P121W-Z | |
|---|---|
DigiKey Part Number | 846-BM2P121W-Z-ND |
Manufacturer | |
Manufacturer Product Number | BM2P121W-Z |
Description | NON-ISOLATED TYPE PWM DC/DC CONV |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck Topology 65kHz 7-DIPK |
Datasheet | Datasheet |
Category | Duty Cycle 40% |
Manufacturer Rohm Semiconductor | Frequency - Switching 65kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Output Isolation Non-Isolated | Package / Case 8-DIP (0.300", 7.62mm), 7 Leads |
Internal Switch(s) Yes | Supplier Device Package 7-DIPK |
Voltage - Breakdown 650V | Mounting Type Through Hole |
Topology Buck | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9.5V ~ 12.96V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52500 € | 15,25 € |
| 50 | 1,31220 € | 65,61 € |
| 100 | 1,24640 € | 124,64 € |
| 250 | 1,17676 € | 294,19 € |
| 500 | 1,13484 € | 567,42 € |
| 1.000 | 1,10030 € | 1.100,30 € |
| 2.500 | 1,06385 € | 2.659,62 € |
| 5.000 | 1,04189 € | 5.209,45 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

