
UPC3243T7A-E1-A | |
|---|---|
DigiKey Part Number | 2156-UPC3243T7A-E1-A-ND |
Manufacturer | |
Manufacturer Product Number | UPC3243T7A-E1-A |
Description | UPC3243T7A-E1-A |
Customer Reference | |
Detailed Description | RF IC Downconverter CATV 50MHz ~ 300MHz AGC, Video Amplifier 28-QFN-EP (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Downconverter | |
Frequency | 50MHz ~ 300MHz | |
RF Type | CATV | |
Secondary Attributes | AGC, Video Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-EP (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 1,99515 € | 259,37 € |
| Unit Price without VAT: | 1,99515 € |
|---|---|
| Unit Price with VAT: | 2,37423 € |

