8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC2845AQD8

Digi-Key Part Number
296-15203-5-ND
Manufacturer
Manufacturer Product Number
UC2845AQD8
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Manufacturer Standard Lead Time
55 Weeks
Detailed Description
Boost, Buck, Flyback, Forward Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tube
Product Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Boost, Buck, Flyback, Forward
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 30V
Frequency - Switching
Up to 500kHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
11,76000 €1,76 €
101,57400 €15,74 €
251,48480 €37,12 €
1001,26490 €126,49 €
2501,18768 €296,92 €
5001,03920 €519,60 €
1.0000,89635 €896,35 €

Additional Resources
AttributeDescription
Other Names
TEXTISUC2845AQD8
2156-UC2845AQD8
296-15203-5
296-15203-5-NDR
-UC2845AQD8-NDR
Standard Package75
Substitutes (31)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UC2845BD1013TRSTMicroelectronics0497-3679-1-ND1,30000 €Similar
UC3844BVD1R2Gonsemi9.306UC3844BVD1R2GOSCT-ND0,79000 €Similar
UC3845ADM-TRMicrochip Technology927UC3845ADM-TRCT-ND7,47000 €Similar
MAX5070AASA+Analog Devices Inc./Maxim Integrated0MAX5070AASA+-ND2,12883 €Similar
MAX5070AASA+TAnalog Devices Inc./Maxim Integrated0MAX5070AASA+TCT-ND3,29000 €Similar