
TL500CDW | |
|---|---|
DigiKey Part Number | 2156-TL500CDW-ND |
Manufacturer | |
Manufacturer Product Number | TL500CDW |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Customer Reference | |
Detailed Description | 20-SOIC |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Part Status Active | Supplier Device Package 20-SOIC |
| Bulk: | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,15065 € | 252,67 € |
| Unit Price without VAT: | 8,15065 € |
|---|---|
| Unit Price with VAT: | 9,69927 € |

