
SIT8920BM-23-33E-8.000000G | |
---|---|
DigiKey Part Number | 2156-SIT8920BM-23-33E-8.000000G-ND |
Manufacturer | |
Manufacturer Product Number | SIT8920BM-23-33E-8.000000G |
Description | LOW POWER PROGRAMMABLE OSCILLLAT |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 8 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-VDFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 4.5mA |
Quantity | Unit Price | Ext Price |
---|---|---|
101 | 2,55208 € | 257,76 € |
Unit Price without VAT: | 2,55208 € |
---|---|
Unit Price with VAT: | 3,03698 € |