
RNA62782LP#H1 | |
|---|---|
DigiKey Part Number | 2156-RNA62782LP#H1-ND |
Manufacturer | |
Manufacturer Product Number | RNA62782LP#H1 |
Description | RNA62782LP - SINGLE-FUNCTION RES |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-MPAK |
Category | Output Open Drain or Open Collector |
Manufacturer Renesas | Reset Timeout 60ms Minimum |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package 5-MPAK |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4V |
| Bulk: | 84000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 294 | 0,86690 € | 254,87 € |
| Unit Price without VAT: | 0,86690 € |
|---|---|
| Unit Price with VAT: | 1,03161 € |

