
MC9S08JS8LCFK | |
|---|---|
DigiKey Part Number | 2156-MC9S08JS8LCFK-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MC9S08JS8LCFK |
Description | IC MCU 8BIT 8KB FLASH 24QFN |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 48MHz 8KB (8K x 8) FLASH 24-HVQFN (5x5) |
Datasheet | Datasheet |
Category | Number of I/O 14 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 48MHz | Supplier Device Package 24-HVQFN (5x5) |
Connectivity LINbus, SCI, SPI, USB | Package / Case 24-VQFN Exposed Pad |
Peripherals LVD, POR, PWM | Base Product Number |
| Bulk: | 2931 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54120 € | 254,12 € |
| Unit Price without VAT: | 2,54120 € |
|---|---|
| Unit Price with VAT: | 3,02403 € |

