
LM5100ASD | |
|---|---|
DigiKey Part Number | 2156-LM5100ASD-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | LM5100ASD |
Description | HALF BRIDGE BASED MOSFET DRIVER, |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 2.3V, - |
Manufacturer National Semiconductor | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Bulk | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 118 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 430ns, 260ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 125°C (TJ) |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package 10-WSON (4x4) |
Voltage - Supply 9V ~ 14V | Base Product Number |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 1,81879 € | 254,63 € |
| Unit Price without VAT: | 1,81879 € |
|---|---|
| Unit Price with VAT: | 2,16436 € |

