
HCPL0700R2 | |
|---|---|
DigiKey Part Number | 2156-HCPL0700R2-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | HCPL0700R2 |
Description | OPTOISO 2.5KV DARL W/BASE 8-SOIC |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Category | Output Type Darlington with Base |
Manufacturer Fairchild Semiconductor | Voltage - Output (Max) 7V |
Packaging Bulk | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.25V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1µs, 7µs | Supplier Device Package 8-SOIC |
Input Type DC |
| Bulk: | 985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,44483 € | 254,29 € |
| Unit Price without VAT: | 1,44483 € |
|---|---|
| Unit Price with VAT: | 1,71935 € |

