
HC5513BIP | |
|---|---|
DigiKey Part Number | 2156-HC5513BIP-600026-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HC5513BIP |
Description | SLIC, 2-4 CONVERSION, BIPOLAR, P |
Customer Reference | |
Detailed Description | Telecom IC Subscriber Line Interface Concept (SLIC) 22-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Harris Corporation | Current - Supply 5.5mA |
Packaging Bulk | Power (Watts) 150 mW |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Function Subscriber Line Interface Concept (SLIC) | Mounting Type Through Hole |
Interface 2-Wire, 4-Wire | Package / Case 22-DIP (0.400", 10.16mm) |
Number of Circuits 1 | Supplier Device Package 22-PDIP |
| Bulk: | 640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 62 | 4,11355 € | 255,04 € |
| Unit Price without VAT: | 4,11355 € |
|---|---|
| Unit Price with VAT: | 4,89512 € |

