TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSH3065ADN-F155

Digi-Key Part Number
FFSH3065ADN-F155-ND
Manufacturer
Manufacturer Product Number
FFSH3065ADN-F155
Description
DIODE SIL CARB 650V 23A TO247-3
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Diode Silicon Carbide Schottky 650 V 23A Through Hole TO-247-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tube
Product Status
Active
Diode Type
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
200 µA @ 650 V
Capacitance @ Vr, F
887pF @ 1V, 100kHz
Mounting Type
Package / Case
Supplier Device Package
TO-247-3
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Tube
QtyUnit PriceExt Price
115,09000 €15,09 €
1013,87400 €138,74 €
10011,71750 €1.171,75 €
50010,42354 €5.211,77 €
1.0009,56090 €9.560,90 €

Other Suppliers on Digi-Key

1.872In Stock
Ships from Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names2156-FFSH3065ADN-F155-488
Standard Package450