
DB1F | |
|---|---|
DigiKey Part Number | 2156-DB1F-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | DB1F |
Description | BRIDGE RECT 1PHASE 50V 1A BR |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Chassis Mount BR |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 1 A |
Manufacturer Harris Corporation | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Series | Current - Reverse Leakage @ Vr 10 µA @ 50 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Chassis Mount |
Diode Type Single Phase | Package / Case 4-Square, BR |
Technology Standard | Supplier Device Package BR |
Voltage - Peak Reverse (Max) 50 V |
| Bulk: | 6754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 826 | 0,30597 € | 252,73 € |
| Unit Price without VAT: | 0,30597 € |
|---|---|
| Unit Price with VAT: | 0,36410 € |

