
CS61574A-IP1 | |
|---|---|
DigiKey Part Number | 2156-CS61574A-IP1-ND |
Manufacturer | |
Manufacturer Product Number | CS61574A-IP1 |
Description | CS61574 - T1/E1 LINE INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 350 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Function Line Interface Unit (LIU) | Package / Case 28-DIP (0.600", 15.24mm) |
Interface E1, T1 | Supplier Device Package 28-PDIP |
Number of Circuits 1 |
| Bulk: | 707 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,41704 € | 254,26 € |
| Unit Price without VAT: | 9,41704 € |
|---|---|
| Unit Price with VAT: | 11,20628 € |

