
CS5451-BSR | |
|---|---|
DigiKey Part Number | 2156-CS5451-BSR-ND |
Manufacturer | |
Manufacturer Product Number | CS5451-BSR |
Description | IC ADC 16BIT 28-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 28-SSOP |
Category | Architecture Sigma-Delta |
Manufacturer Cirrus Logic Inc. | Reference Type External |
Packaging Bulk | Voltage - Supply, Analog 2.7V ~ 3.5V |
Part Status Active | Voltage - Supply, Digital 2.7V ~ 3.5V |
Number of Bits 16 | Features Simultaneous Sampling |
Number of Inputs 6 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Data Interface DSP | Supplier Device Package 28-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Number of A/D Converters 6 |
| Bulk: | 9985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,69711 € | 254,49 € |
| Unit Price without VAT: | 6,69711 € |
|---|---|
| Unit Price with VAT: | 7,96956 € |

